262-254 | WAGO

4-wire terminal strip, 4 pole, pitch 12 mm, 0.08-4.0 mm², AWG 28-12, straight, 32 A, 630 V, spring-cage connection, 262-254

Order No.: 43P9667
EAN: 4044918641678
MPN:
262-254
Series: 262
262-254 WAGO Connecting Blocks Image 1
262-254 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0341 €

Through terminal block, 262-254, WAGO

This through terminal block 262-254 is designed for quick and easy connections. Our mini rail-mount terminal blocks are perfect for tight spaces thanks to their compact design. You can also choose from a range of mounting and actuation variants, making it easy to select the ideal mini terminal block for each use. This mini rail-mount terminal block has a rated voltage of 690 V and can handle currents up to 32 A. Conductors can only be connected to this through terminal block if their strip length is between 9 mm and 10 mm. Featuring conductor terminals along with CAGE CLAMP, this connector is highly versatile. Our trusted universal connection known as CAGE CLAMP is the industry standard for connection technology and electrical interconnections. This through terminal block is suitable for conductor cross sections ranging from 0.08 mm² to 4 mm². It features one level and sixteen clamping points for connecting four potentials / 4 poles. The gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. The side-entry wiring allows you to connect copper conductors.

Technical specifications
Filter Property Value
Pin number 4 pole
Grid 12 mm
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28-12
Design straight
Rated current 32 A
Rated voltage 630 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes