262-241 | WAGO

4-wire terminal block Ex e II, 11 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, straight, 30 A, 550 V, spring-cage connection, 262-241

Order No.: 43P9663
EAN: 4044918639118
MPN:
262-241
Series: 262
262-241 WAGO Connecting Blocks Image 1
262-241 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2459 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.2459 €

Through terminal block, 262-241, WAGO

Easily, quickly and safely connect conductors with this through terminal block 262-241. Our mini rail-mount terminal blocks are the perfect choice when space is limited. A large selection of mounting and actuation variants means you can find a suitable mini terminal block for every purpose. This also means you can adapt the terminal blocks to your unique requirements. Conductors can only be connected to this through terminal block if their strip length is between 9 mm and 10 mm. This product features conductor terminals and utilizes CAGE CLAMP. Our CAGE CLAMP connection provides a secure and maintenance-free way to connect all types of conductors. You do not need to prepare the conductor in any way, such as crimping ferrules. This through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 4 mm². Up to eleven potentials / eleven poles can be connected to this terminal strip using forty-four clamping points on one level. The light gray housing is made of polyamide (PA66) for insulation. This mini rail-mount terminal block is operated with an operating tool. The side-entry wiring means you can connect copper conductors.

Technical specifications
Filter Property Value
Pin number 11 pole
Grid 12 mm
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20-12
Design straight
Rated current 30 A
Rated voltage 550 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes