262-239 | WAGO

4-wire terminal block Ex e II, 9 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, straight, 30 A, 550 V, spring-cage connection, 262-239

Order No.: 43P9661
EAN: 4044918639095
MPN:
262-239
Series: 262
262-239 WAGO Connecting Blocks Image 1
262-239 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6751 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.6751 €

Through terminal block, 262-239, WAGO

This through terminal block 262-239 is designed for quick and easy connections. Our mini rail-mount terminal blocks are the perfect choice for working in confined spaces. A large selection of mounting and actuation variants means you can find a suitable mini terminal block for every purpose. This also means you can adapt the terminal blocks to your unique requirements. Conductors should only be connected to this through terminal block if their strip length is between 9 mm and 10 mm. Featuring conductor terminals along with CAGE CLAMP, this product delivers reliable performance. Our CAGE CLAMP connection provides a proven and maintenance-free way to connect all types of conductors. You do not need to prepare the conductor in any way, such as crimping ferrules. This through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 4 mm². It comes with one level and thirty-six clamping points for connecting nine potentials / 9 poles. The light gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. Conductors made of copper can be connected via side-entry wiring.

Technical specifications
Filter Property Value
Pin number 9 pole
Grid 12 mm
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20-12
Design straight
Rated current 30 A
Rated voltage 550 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes