262-236 | WAGO

4-wire terminal block Ex e II, 6 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, straight, 30 A, 550 V, spring-cage connection, 262-236

Order No.: 43P9658
EAN: 4044918639064
MPN:
262-236
Series: 262
262-236 WAGO Connecting Blocks Image 1
262-236 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6882 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.6882 €

Through terminal block, 262-236, WAGO

This through terminal block 262-236 is designed for easy and secure connections. Our mini rail-mount terminal blocks are perfect for tight spaces thanks to their compact design. You can also choose from a range of mounting and actuation variants, making it easy to select the ideal mini terminal block for each use. Strip lengths must be between 9 mm and 10 mm when connecting conductors to this through terminal block. This product incorporates conductor terminals and utilizes CAGE CLAMP. Our highly-rated and maintenance-free CAGE CLAMP connection makes it easy to connect all types of conductors without having to prepare the conductor. For example, you don't need to crimp ferrules. Depending on the conductor type, this through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 4 mm². It has one level. You can connect six potentials / six poles using the twenty-four clamping points. The light gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. The side-entry wiring means you can connect copper conductors.

Technical specifications
Filter Property Value
Pin number 6 pole
Grid 12 mm
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20-12
Design straight
Rated current 30 A
Rated voltage 550 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes