262-234 | WAGO
4-wire terminal block Ex e II, 4 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, straight, 30 A, 550 V, spring-cage connection, 262-234
NCNR (non cancelable / non returnable)
Through terminal block, 262-234, WAGO
Quick and easy connections are guaranteed with this through terminal block 262-234. Our mini rail-mount terminal blocks are perfect for tight spaces thanks to their compact design. You can also choose from a range of mounting and actuation variants, making it easy to select the ideal mini terminal block for each use. Conductors should only be connected to this through terminal block if their strip length is between 9 mm and 10 mm. This product incorporates conductor terminals and utilizes CAGE CLAMP. Our CAGE CLAMP connection provides a dependable and maintenance-free way to connect all types of conductors. You do not need to prepare the conductor in any way, such as crimping ferrules. Depending on the type of conductor, this through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 4 mm². It has one level. You can connect four potentials / four poles using the sixteen clamping points. The light gray housing is made of polyamide (PA66) for insulation. This mini rail-mount terminal block is operated with an operating tool. The side-entry wiring means you can connect copper conductors.
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 12 mm | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 20-12 | |
| Design | straight | |
| Rated current | 30 A | |
| Rated voltage | 550 V | |
| Contact connection | spring-cage connection |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |