262-230 | WAGO

4-wire terminal Ex e II, 1 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, straight, 30 A, 550 V, spring-cage connection, 262-230

Order No.: 43P9653
EAN: 4044918639002
MPN:
262-230
Series: 262
262-230 WAGO Connecting Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2614 €
50 pcs.
1.1543 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 262-230, WAGO

Our through terminal block 262-230 simplifies electrical installations. Our mini rail-mount terminal blocks are perfect for tight spaces thanks to their compact design. You can also choose from a range of mounting and actuation variants for unparalleled flexibility, making it easy to select the ideal mini terminal block for each use. Strip lengths must be between 9 mm and 10 mm when connecting conductors to this through terminal block. Featuring conductor terminals along with CAGE CLAMP, this product is highly versatile. Our reliable and maintenance-free CAGE CLAMP connection makes it easy to connect all conductor types without having to prepare the conductor. For example, you don't need to crimp ferrules. Depending on the conductor type, this through terminal block is designed for conductor cross sections ranging from 0.5 mm² to 4 mm². It features one level and four clamping points that you can use to connect a single potential. The light gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. You can connect copper conductors thanks to side-entry wiring.

Technical specifications
Filter Property Value
Pin number 1 pole
Grid 12 mm
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20-12
Design straight
Rated current 30 A
Rated voltage 550 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes