262-210 | WAGO

4-wire terminal strip, 10 pole, pitch 12 mm, 0.08-4.0 mm², AWG 28-12, straight, 32 A, 630 V, spring-cage connection, 262-210

Order No.: 43P9650
EAN: 4044918639385
MPN:
262-210
Series: 262
262-210 WAGO Connecting Blocks Image 1
262-210 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0678 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.0678 €

Through terminal block, 262-210, WAGO

Quick and easy connections are guaranteed with this through terminal block 262-210. Our mini rail-mount terminal blocks are the perfect choice for working in confined spaces. A large selection of mounting and actuation variants means you can find a suitable mini terminal block for every purpose. This also means you can adapt the terminal blocks to your unique requirements. Rated current and voltage are important parameters when choosing a mini rail-mount terminal block, as they indicate possible applications and uses. This product has a rated voltage of 690 V and a rated current of 32 A. Strip lengths must be between 9 mm and 10 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes CAGE CLAMP. Our celebrated universal connection known as CAGE CLAMP is the industry standard for connection technology and electrical interconnections. Depending on the type of conductor, this through terminal block is suitable for conductor cross sections ranging from 0.08 mm² to 4 mm². Up to ten potentials / ten poles can be connected to this terminal strip using forty clamping points on one level. The gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. The side-entry wiring allows you to connect copper conductors.

Technical specifications
Filter Property Value
Pin number 10 pole
Grid 12 mm
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28-12
Design straight
Rated current 32 A
Rated voltage 630 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes