262-204 | WAGO

4-wire terminal strip, 4 pole, pitch 12 mm, 0.08-4.0 mm², AWG 28-12, straight, 32 A, 630 V, spring-cage connection, 262-204

Order No.: 43P9644
EAN: 4044918639316
MPN:
262-204
Series: 262
262-204 WAGO Connecting Blocks Image 1
262-204 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0341 € *
Next delivery: 95 pcs. on 2026-04-29
Total Price:
4.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0341 €

Through terminal block, 262-204, WAGO

This through terminal block 262-204 streamlines wire connections, making them both quick and easy. Whether for industrial or building applications, you can use our through terminal blocks to connect electrical conductors quickly and safely. We offer variants for both classic through-wiring and potential distribution. Rated current and voltage are key factors to consider when selecting a mini rail-mount terminal block, as they indicate how the product can be used. This product has a rated voltage of 690 V and a rated current of 32 A. Strip lengths must be between 9 mm and 10 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes CAGE CLAMP. Our trusted universal connection known as CAGE CLAMP is industry-leading when it comes to connection technology and electrical interconnections. This through terminal block is suitable for conductor cross sections ranging from 0.08 mm² to 4 mm². It has one level. You can connect four potentials / four poles using the sixteen clamping points. The gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. The side-entry wiring makes it possible to connect copper conductors.

Technical specifications
Filter Property Value
Pin number 4 pole
Grid 12 mm
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28-12
Design straight
Rated current 32 A
Rated voltage 630 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes