262-181 | WAGO

2-wire end terminal Ex, 1 pole, pitch 7 mm, 0.5-4.0 mm², AWG 20-12, straight, 23 A, 550 V, spring-cage connection, 262-181

Order No.: 43P9631
EAN: 4044918642002
MPN:
262-181
Series: 262
262-181 WAGO Connecting Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7378 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 262-181, WAGO

Our through terminal block 262-181 is the ideal way to connect conductors quickly and easily. Our mini rail-mount terminal blocks are perfect for tight spaces thanks to their compact design. You can also choose from a range of mounting and actuation variants, making it easy to select the ideal mini terminal block for each use. Ensure that the strip lengths are between 9 mm and 10 mm when connecting conductors to this through terminal block. This product incorporates conductor terminals and utilizes CAGE CLAMP. Our reliable and maintenance-free CAGE CLAMP connection makes it easy to connect all types of conductors without having to prepare the conductor. For example, you don't need to crimp ferrules. Depending on the type of conductor, this through terminal block is ideal for conductor cross sections ranging from 0.5 mm² to 4 mm². It comes with one level and two clamping points for connecting a single potential. The light gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. You can connect copper conductors via side-entry wiring.

Technical specifications
Filter Property Value
Pin number 1 pole
Grid 7 mm
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20-12
Design straight
Rated current 23 A
Rated voltage 550 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes