262-157 | WAGO

2-wire terminal strip, 7 pole, pitch 7 mm, 0.08-4.0 mm², AWG 28-12, straight, 24 A, 630 V, spring-cage connection, 262-157

Order No.: 43P9624
EAN: 4044918642361
MPN:
262-157
Series: 262
262-157 WAGO Connecting Blocks Image 1
262-157 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9746 €

Through terminal block, 262-157, WAGO

This through terminal block 262-157 streamlines wire connections, making them both quick and easy. Our mini rail-mount terminal blocks are perfect for tight spaces thanks to their compact design. You can also choose from a range of mounting and actuation variants, making it easy to select the ideal mini terminal block for each use. Rated current and voltage are important parameters when choosing a mini rail-mount terminal block, as they indicate how the product can be used. This product has a rated voltage of 690 V and a rated current of 32 A. Strip lengths must be between 9 mm and 10 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes CAGE CLAMP. Our reliable and maintenance-free CAGE CLAMP connection makes it easy to connect all types of conductors without having to prepare the conductor. For example, you don't need to crimp ferrules. Depending on the conductor type, this through terminal block is ideal for conductor cross sections ranging from 0.08 mm² to 4 mm². Up to seven potentials / seven poles can be connected to this terminal strip using fourteen clamping points on one level. This mini rail-mount terminal block is operated with an operating tool. The side-entry wiring allows you to connect copper conductors.

Technical specifications
Filter Property Value
Pin number 7 pole
Grid 7 mm
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28-12
Design straight
Rated current 24 A
Rated voltage 630 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes