262-156 | WAGO

2-wire terminal strip, 6 pole, pitch 7 mm, 0.08-4.0 mm², AWG 28-12, straight, 24 A, 630 V, spring-cage connection, 262-156

Order No.: 43P9623
EAN: 4044918642354
MPN:
262-156
Series: 262
262-156 WAGO Connecting Blocks Image 1
262-156 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4391 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.4391 €

Through terminal block, 262-156, WAGO

This through terminal block 262-156 is designed to connect conductors quickly and easily. Whether in industrial or building applications, our rail-mount through terminal blocks are the perfect solution to quickly and securely connect electrical conductors. Depending on the model, you can use them for either typical through-wiring or potential distribution. This mini rail-mount terminal block has a rated voltage of 690 V and can handle currents up to 32 A. Conductors can only be connected to this through terminal block if their strip length is between 9 mm and 10 mm. Featuring conductor terminals along with CAGE CLAMP, this connector is highly versatile. Our CAGE CLAMP connection offers a safe and maintenance-free way to connect all types of conductors. You do not need to prepare the conductor in any way, such as crimping ferrules. Depending on the type of conductor, this through terminal block is designed for conductor cross sections ranging from 0.08 mm² to 4 mm². It features one level and twelve clamping points that you can use to connect six potentials / 6 poles. The gray housing is made of polyamide (PA66) for insulation. This mini rail-mount terminal block is operated with an operating tool. Conductors made of copper can be connected thanks to side-entry wiring.

Technical specifications
Filter Property Value
Pin number 6 pole
Grid 7 mm
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28-12
Design straight
Rated current 24 A
Rated voltage 630 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes