262-154 | WAGO

2-wire terminal strip, 4 pole, pitch 7 mm, 0.08-4.0 mm², AWG 28-12, straight, 24 A, 630 V, spring-cage connection, 262-154

Order No.: 43P9621
EAN: 4044918642330
MPN:
262-154
Series: 262
262-154 WAGO Connecting Blocks Image 1
262-154 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.3919 €

Through terminal block, 262-154, WAGO

Our through terminal block 262-154 is designed for seamless electrical installations. Our mini rail-mount terminal blocks are perfect for working in tight spaces thanks to their compact design. With various mounting and actuation options, they offer complete flexibility. This mini rail-mount terminal block has a rated voltage of 690 V and can handle currents up to 32 A. Strip lengths must be between 9 mm and 10 mm when connecting conductors to this through terminal block. This product incorporates conductor terminals and utilizes CAGE CLAMP. Our proven universal connection known as CAGE CLAMP is the industry standard when it comes to connection technology and electrical interconnections. Depending on the conductor type, this through terminal block is designed for conductor cross sections ranging from 0.08 mm² to 4 mm². Up to four potentials / four poles can be connected to this terminal strip using eight clamping points on one level. This mini rail-mount terminal block is operated with an operating tool. The side-entry wiring makes it possible to connect copper conductors.

Technical specifications
Filter Property Value
Pin number 4 pole
Grid 7 mm
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28-12
Design straight
Rated current 24 A
Rated voltage 630 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes