262-153 | WAGO
2-wire terminal strip, 3 pole, pitch 7 mm, 0.08-4.0 mm², AWG 28-12, straight, 24 A, 630 V, spring-cage connection, 262-153
NCNR (non cancelable / non returnable)
Through terminal block, 262-153, WAGO
Quick and easy connections are guaranteed with this through terminal block 262-153. Whether for industrial or building applications, you can use our through terminal blocks to connect electrical conductors quickly and safely. We offer variants for both classic through-wiring and potential distribution. This mini rail-mount terminal block has a rated voltage of 690 V and can handle currents up to 32 A. Conductors can only be connected to this through terminal block if their strip length is between 9 mm and 10 mm. Featuring conductor terminals along with CAGE CLAMP, this connector outperforms the competition. Our CAGE CLAMP connection offers a safe and maintenance-free way to connect all types of conductors. You do not need to prepare the conductor in any way, such as crimping ferrules. Depending on the conductor type, this through terminal block is suitable for conductor cross sections ranging from 0.08 mm² to 4 mm². Up to three potentials / three poles can be connected to this terminal strip using six clamping points on one level. The gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. Conductors made of copper can be connected via side-entry wiring.
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 7 mm | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28-12 | |
| Design | straight | |
| Rated current | 24 A | |
| Rated voltage | 630 V | |
| Contact connection | spring-cage connection |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |