262-142 | WAGO
2-wire terminal block Ex e II, 12 pole, pitch 7 mm, 0.5-4.0 mm², AWG 20-12, straight, 23 A, 550 V, spring-cage connection, 262-142
NCNR (non cancelable / non returnable)
Through terminal block, 262-142, WAGO
Connecting conductors is quick and easy with this through terminal block 262-142. Our mini rail-mount terminal blocks are perfect for tight spaces thanks to their compact design. You can also choose from a range of mounting and actuation variants, making it easy to select the ideal mini terminal block for each use. Ensure that the strip lengths are between 9 mm and 10 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes CAGE CLAMP. Our celebrated universal connection known as CAGE CLAMP is the industry standard for connection technology and electrical interconnections. This through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 4 mm². It has one level. Twelve potentials can connect twelve poles using the twenty-four clamping points The light gray housing is made of polyamide (PA66) for insulation. This mini rail-mount terminal block is operated with an operating tool. You can connect copper conductors thanks to side-entry wiring.
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 7 mm | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 20-12 | |
| Design | straight | |
| Rated current | 23 A | |
| Rated voltage | 550 V | |
| Contact connection | spring-cage connection |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |