262-141 | WAGO

2-wire terminal block Ex e II, 11 pole, pitch 7 mm, 0.5-4.0 mm², AWG 20-12, straight, 23 A, 550 V, spring-cage connection, 262-141

Order No.: 43P9617
EAN: 4044918640008
MPN:
262-141
Series: 262
262-141 WAGO Connecting Blocks Image 1
262-141 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0797 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
10 pcs.
8.3538 €
50 pcs.
7.6041 €
100 pcs.
6.8425 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 262-141, WAGO

This through terminal block 262-141 is designed for quick and easy connections. Our mini rail-mount terminal blocks are perfect for working in tight spaces thanks to their compact design. With various mounting and actuation options, they offer maximum flexibility. Strip lengths must be between 9 mm and 10 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes CAGE CLAMP. Our reliable and maintenance-free CAGE CLAMP connection makes it easy to connect all types of conductors without having to prepare the conductor. For example, you don't need to crimp ferrules. This through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 4 mm². It has one level. Eleven potentials can connect eleven poles using the twenty-two clamping points The light gray housing is made of polyamide (PA66) for insulation. This mini rail-mount terminal block is operated with an operating tool. The side-entry wiring allows you to connect copper conductors.

Technical specifications
Filter Property Value
Pin number 11 pole
Grid 7 mm
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20-12
Design straight
Rated current 23 A
Rated voltage 550 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes