262-139 | WAGO

2-wire terminal block Ex e II, 9 pole, pitch 7 mm, 0.5-4.0 mm², AWG 20-12, straight, 23 A, 550 V, spring-cage connection, 262-139

Order No.: 43P9615
EAN: 4044918639989
MPN:
262-139
Series: 262
262-139 WAGO Connecting Blocks Image 1
262-139 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1408 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.1408 €

Through terminal block, 262-139, WAGO

This through terminal block 262-139 is designed for simple and secure connections. Whether for use in industry or building installations, our rail-mount through terminal blocks allow you to quickly and securely connect electrical conductors. They’re perfect for either classic through-wiring or distributing potential, depending on the variant. Strip lengths must be between 9 mm and 10 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes CAGE CLAMP. Our trusted universal connection known as CAGE CLAMP leads the way when it comes to connection technology and electrical interconnections. Depending on the conductor type, this through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 4 mm². It comes with one level and eighteen clamping points that you can use to connect nine potentials / 9 poles. The light gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. The side-entry wiring allows you to connect copper conductors.

Technical specifications
Filter Property Value
Pin number 9 pole
Grid 7 mm
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20-12
Design straight
Rated current 23 A
Rated voltage 550 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes