262-135 | WAGO
2-wire terminal block Ex e II, 5 pole, pitch 7 mm, 0.5-4.0 mm², AWG 20-12, straight, 23 A, 550 V, spring-cage connection, 262-135
NCNR (non cancelable / non returnable)
Through terminal block, 262-135, WAGO
Our through terminal block 262-135 ensures effortless electrical installations. Whether for industrial or building applications, you can use our through terminal blocks to connect electrical conductors quickly and safely. We offer variants for both classic through-wiring and potential distribution. Strip lengths must be between 9 mm and 10 mm when connecting conductors to this through terminal block. Featuring conductor terminals along with CAGE CLAMP, this product outperforms the competition. Our highly-rated and maintenance-free CAGE CLAMP connection makes it easy to connect all conductor types without having to prepare the conductor. For example, you don't need to crimp ferrules. This through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 4 mm². It has one level. You can connect five potentials / five poles using the ten clamping points. The light gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. Conductors made of copper can be connected thanks to side-entry wiring.
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 7 mm | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 20-12 | |
| Design | straight | |
| Rated current | 23 A | |
| Rated voltage | 550 V | |
| Contact connection | spring-cage connection |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |