262-133 | WAGO

2-wire terminal block Ex e II, 3 pole, pitch 7 mm, 0.5-4.0 mm², AWG 20-12, straight, 23 A, 550 V, spring-cage connection, 262-133

Order No.: 43P9609
EAN: 4044918639927
MPN:
262-133
Series: 262
262-133 WAGO Connecting Blocks Image 1
262-133 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9278 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9278 €

Through terminal block, 262-133, WAGO

Our through terminal block 262-133 simplifies electrical installations. Our mini rail-mount terminal blocks are the perfect choice for working in confined spaces. A large selection of mounting and actuation variants means you can find a suitable mini terminal block for every purpose. This also means you can adapt the terminal blocks to your unique requirements. Ensure that the strip lengths are between 9 mm and 10 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes CAGE CLAMP. Our reliable and maintenance-free CAGE CLAMP connection makes it easy to connect all conductor types without having to prepare the conductor. For example, you don't need to crimp ferrules. Depending on the conductor type, this through terminal block is designed for conductor cross sections ranging from 0.5 mm² to 4 mm². It comes with one level and six clamping points that you can use to connect three potentials / 3 poles. The light gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. The side-entry wiring allows you to connect copper conductors.

Technical specifications
Filter Property Value
Pin number 3 pole
Grid 7 mm
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20-12
Design straight
Rated current 23 A
Rated voltage 550 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes