262-132 | WAGO

2-wire terminal block Ex e II, 2 pole, pitch 7 mm, 0.5-4.0 mm², AWG 20-12, straight, 23 A, 550 V, spring-cage connection, 262-132

Order No.: 43P9608
EAN: 4044918639910
MPN:
262-132
Series: 262
262-132 WAGO Connecting Blocks Image 1
262-132 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9754 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8207 €
50 pcs.
1.6541 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 262-132, WAGO

Our through terminal block 262-132 makes connecting wires quick and easy. Our mini rail-mount terminal blocks are perfect for working in tight spaces thanks to their compact design. With various mounting and actuation options, they offer maximum flexibility. Conductors can only be connected to this through terminal block if their strip length is between 9 mm and 10 mm. Featuring conductor terminals along with CAGE CLAMP, this connector is highly versatile. Our reliable and maintenance-free CAGE CLAMP connection makes it easy to connect all conductor types without having to prepare the conductor. For example, you don't need to crimp ferrules. This through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 4 mm². It has one level. Two potentials can connect two poles using the four clamping points The light gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. The side-entry wiring means you can connect copper conductors.

Technical specifications
Filter Property Value
Pin number 2 pole
Grid 7 mm
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20-12
Design straight
Rated current 23 A
Rated voltage 550 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes