262-130 | WAGO
2-wire terminal Ex e II, 1 pole, pitch 7 mm, 0.5-4.0 mm², AWG 20-12, straight, 23 A, 550 V, spring-cage connection, 262-130
NCNR (non cancelable / non returnable)
Through terminal block, 262-130, WAGO
This through terminal block 262-130 is designed to connect conductors quickly and easily. Our mini rail-mount terminal blocks are perfect for tight spaces thanks to their compact design. You can also choose from a range of mounting and actuation variants for unparalleled flexibility, making it easy to select the ideal mini terminal block for each use. Conductors can only be connected to this through terminal block if their strip length is between 9 mm and 10 mm. Featuring conductor terminals along with CAGE CLAMP, this product outperforms the competition. Our highly-rated and maintenance-free CAGE CLAMP connection makes it easy to connect all types of conductors without having to prepare the conductor. For example, you don't need to crimp ferrules. This through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 4 mm². It features one level and two clamping points that you can use to connect a single potential. The light gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. You can connect copper conductors thanks to side-entry wiring.
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 7 mm | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 20-12 | |
| Design | straight | |
| Rated current | 23 A | |
| Rated voltage | 550 V | |
| Contact connection | spring-cage connection |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |