262-112 | WAGO
2-wire terminal strip, 12 pole, pitch 7 mm, 0.08-4.0 mm², AWG 28-12, straight, 24 A, 630 V, spring-cage connection, 262-112
NCNR (non cancelable / non returnable)
Through terminal block, 262-112, WAGO
This through terminal block 262-112 is designed for simple and secure connections. Our mini rail-mount terminal blocks are the perfect choice for working in confined spaces. A large selection of mounting and actuation variants means you can find a suitable mini terminal block for every purpose. This also means you can adapt the terminal blocks to your unique requirements. Rated current and voltage are key factors to consider when choosing a mini rail-mount terminal block, as they determine the product's suitability for different applications. This product has a rated voltage of 690 V and a rated current of 32 A. Conductors can only be connected to this through terminal block if their strip length is between 9 mm and 10 mm. Featuring conductor terminals along with CAGE CLAMP, this connector delivers reliable performance. Our celebrated universal connection known as CAGE CLAMP leads the way when it comes to connection technology and electrical interconnections. Depending on the conductor type, this through terminal block is suitable for conductor cross sections ranging from 0.08 mm² to 4 mm². It comes with one level and twenty-four clamping points for connecting twelve potentials / 12 poles. The gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. The side-entry wiring means you can connect copper conductors.
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 7 mm | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28-12 | |
| Design | straight | |
| Rated current | 24 A | |
| Rated voltage | 630 V | |
| Contact connection | spring-cage connection |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |