262-110 | WAGO
2-wire terminal strip, 10 pole, pitch 7 mm, 0.08-4.0 mm², AWG 28-12, straight, 24 A, 630 V, spring-cage connection, 262-110
NCNR (non cancelable / non returnable)
Through terminal block, 262-110, WAGO
Our through terminal block 262-110 makes connecting wires quick and easy. Our mini rail-mount terminal blocks are perfect for tight spaces thanks to their compact design. You can also choose from a range of mounting and actuation variants for unparalleled flexibility, making it easy to select the ideal mini terminal block for each use. This mini rail-mount terminal block has a rated voltage of 690 V and can handle currents up to 32 A. Ensure that the strip lengths are between 9 mm and 10 mm when connecting conductors to this through terminal block. This product incorporates conductor terminals and utilizes CAGE CLAMP. Our CAGE CLAMP connection provides a dependable and maintenance-free way to connect all types of conductors. You do not need to prepare the conductor in any way, such as crimping ferrules. This through terminal block is suitable for conductor cross sections ranging from 0.08 mm² to 4 mm². It features one level and twenty clamping points for connecting ten potentials / 10 poles. The gray housing is made of polyamide (PA66) for insulation. This mini rail-mount terminal block is operated with an operating tool. You can connect copper conductors via side-entry wiring.
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Grid | 7 mm | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28-12 | |
| Design | straight | |
| Rated current | 24 A | |
| Rated voltage | 630 V | |
| Contact connection | spring-cage connection |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |