262-109 | WAGO
2-wire terminal strip, 9 pole, pitch 7 mm, 0.08-4.0 mm², AWG 28-12, straight, 24 A, 630 V, spring-cage connection, 262-109
NCNR (non cancelable / non returnable)
Through terminal block, 262-109, WAGO
Quick and easy connections are guaranteed with this through terminal block 262-109. Whether for use in industry or building installations, our rail-mount through terminal blocks make it easy to quickly and securely connect electrical conductors. They’re perfect for either classic through-wiring or distributing potential, depending on the variant. This mini rail-mount terminal block has a rated voltage of 690 V and can handle currents up to 32 A. Ensure that the strip lengths are between 9 mm and 10 mm when connecting conductors to this through terminal block. Featuring conductor terminals along with CAGE CLAMP, this product is highly versatile. Our reliable and maintenance-free CAGE CLAMP connection makes it easy to connect all conductor types without having to prepare the conductor. For example, you don't need to crimp ferrules. This through terminal block is suitable for conductor cross sections ranging from 0.08 mm² to 4 mm². It features one level and eighteen clamping points for connecting nine potentials / 9 poles. The gray housing is made of polyamide (PA66) for insulation. This mini rail-mount terminal block is operated with an operating tool. Conductors made of copper can be connected via side-entry wiring.
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Grid | 7 mm | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28-12 | |
| Design | straight | |
| Rated current | 24 A | |
| Rated voltage | 630 V | |
| Contact connection | spring-cage connection |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |