262-108 | WAGO

2-wire terminal strip, 8 pole, pitch 7 mm, 0.08-4.0 mm², AWG 28-12, straight, 24 A, 630 V, spring-cage connection, 262-108

Order No.: 43P9602
EAN: 4044918640220
MPN:
262-108
Series: 262
262-108 WAGO Connecting Blocks Image 1
262-108 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6172 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.6172 €

Through terminal block, 262-108, WAGO

Connect conductors quickly and securely with this through terminal block 262-108. Whether in industrial or building applications, our rail-mount through terminal blocks are the perfect solution to quickly and securely connect electrical conductors. Depending on the variant, you can use them for either typical through-wiring or potential distribution. Our mini rail-mount terminal block is rated for 630 V and is designed to handle a rated current of up to 24 A. Conductors should only be connected to this through terminal block if their strip length is between 9 mm and 10 mm. Featuring conductor terminals along with CAGE CLAMP, this product is highly versatile. Our highly-rated and maintenance-free CAGE CLAMP connection makes it easy to connect all types of conductors without having to prepare the conductor. For example, you don't need to crimp ferrules. This through terminal block is suitable for conductor cross sections ranging from 0.08 mm² to 4 mm². It features one level and sixteen clamping points for connecting eight potentials / 8 poles. The gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. The side-entry wiring means you can connect copper conductors.

Technical specifications
Filter Property Value
Pin number 8 pole
Grid 7 mm
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28-12
Design straight
Rated current 24 A
Rated voltage 630 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes