262-106 | WAGO
2-wire terminal strip, 6 pole, pitch 7 mm, 0.08-4.0 mm², AWG 28-12, straight, 24 A, 630 V, spring-cage connection, 262-106
NCNR (non cancelable / non returnable)
Through terminal block, 262-106, WAGO
Quick and easy connections are guaranteed with this through terminal block 262-106. Whether for use in industry or building installations, our rail-mount through terminal blocks allow you to quickly and securely connect electrical conductors. They’re perfect for either classic through-wiring or distributing potential, depending on the variant. Rated current and voltage are key factors to consider when choosing a mini rail-mount terminal block, as they indicate how the product can be used. This product has a rated voltage of 690 V and a rated current of 32 A. Conductors should only be connected to this through terminal block if their strip length is between 9 mm and 10 mm. This product features conductor terminals and utilizes CAGE CLAMP. Our renowned universal connection known as CAGE CLAMP is industry-leading when it comes to connection technology and electrical interconnections. Depending on the type of conductor, this through terminal block is suitable for conductor cross sections ranging from 0.08 mm² to 4 mm². It features one level and twelve clamping points that you can use to connect six potentials / 6 poles. The gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. The side-entry wiring allows you to connect copper conductors.
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 7 mm | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28-12 | |
| Design | straight | |
| Rated current | 24 A | |
| Rated voltage | 630 V | |
| Contact connection | spring-cage connection |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |