262-103 | WAGO

2-wire terminal strip, 3 pole, pitch 7 mm, 0.08-4.0 mm², AWG 28-12, straight, 24 A, 630 V, spring-cage connection, 262-103

Order No.: 43P9597
EAN: 4044918640169
MPN:
262-103
Series: 262
262-103 WAGO Connecting Blocks Image 1
262-103 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8802 €

Through terminal block, 262-103, WAGO

Our through terminal block 262-103 makes connecting wires quick and easy. Our mini rail-mount terminal blocks are perfect for working in confined spaces thanks to their compact design. With various mounting and actuation options, they offer complete flexibility. Our mini rail-mount terminal block is rated for 690 V and is designed to handle a rated current of up to 32 A. Ensure that the strip lengths are between 9 mm and 10 mm when connecting conductors to this through terminal block. This product incorporates conductor terminals and utilizes CAGE CLAMP. Our renowned universal connection known as CAGE CLAMP is the industry standard for connection technology and electrical interconnections. Depending on the type of conductor, this through terminal block is suitable for conductor cross sections ranging from 0.08 mm² to 4 mm². Up to three potentials / three poles can be connected to this terminal strip using six clamping points on one level. The gray housing is made of polyamide (PA66) for insulation. This mini rail-mount terminal block is operated with an operating tool. The side-entry wiring means you can connect copper conductors.

Technical specifications
Filter Property Value
Pin number 3 pole
Grid 7 mm
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28-12
Design straight
Rated current 24 A
Rated voltage 630 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes