2091-1124 | WAGO
1-wire female connector, 4 pole, pitch 3.5 mm, straight, light gray, 2091-1124
Unit Price (€ / pc.)
2.9512 € *
Available: 180 pcs.
Available in 5 Days: 13,831 pcs. - if ordered today
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7132 €
50 pcs.
2.4633 €
100 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Conductor female connector, 2091-1124, Wago
female multipoint connector 4-pole Spacing 3,5 mm / 0.138 in light grey
Technical specifications
Filter | Property | Value |
---|---|---|
Grid | 3.5 mm | |
Version | socket header | |
Colour | light gray | |
Number of rows | 1 | |
Pin number | 4 pole | |
Rated voltage | 160 V | |
Breakable | No | |
Orientation | straight | |
Contact type | socket | |
Connection | push-in | |
Rated current | 10 A | |
Additional parts | equipped |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |