750-658/040-000 | WAGO
CAN gateway for 750 series, Inputs: 1, CAN bus, (W x H x D) 12 x 100 x 67.8 mm, 750-658/040-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
497.5866 € *
Standard delivery time from the manufacturer is: 5 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | CAN gateway | |
| Suitable for | 750 series | |
| Interfaces | CAN bus | |
| Number of inputs | 1 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 67.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |