787-2861/800-000 | WAGO

Circuit breaker, 1 pole, 8 A, 500 V, (W x H x D) 6 x 97.8 x 94 mm, DIN rail, 787-2861/800-000

Order No.: 45P0680
EAN: 4055143533171
MPN:
787-2861/800-000
Series: 787
787-2861/800-000 WAGO Circuit Breakers Image 1
787-2861/800-000 WAGO Circuit Breakers Image 2
787-2861/800-000 WAGO Circuit Breakers Image 3
787-2861/800-000 WAGO Circuit Breakers Image 4
787-2861/800-000 WAGO Circuit Breakers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.4972 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
66.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
66.4972 €

Electronic circuit breaker, 787-2861/800-000, WAGO

Electronic circuit breaker, 1-channel, 24 VDC input voltage, 8 A, Signal contact.

Features

  • Space-saving ECB with one channels
  • Switch-on capacity > 50.000 μF per channel
  • Enables the use of an economical, standard power supply
  • Status signal – adjustable as single or group message
  • Reset, switch on/off via remote input or local switch
  • Prevents power supply overload due to total inrush current thanks to time-delayed switching on during interconnected operation
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 1 pole
Assembly DIN rail
Width 6 mm
Height 97.8 mm
Depth 94 mm
Permanent current 8 A
Isolation voltage 500 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85363010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes