787-2861/200-000 | WAGO
Circuit breaker, 1 pole, 2 A, 500 V, (W x H x D) 6 x 97.8 x 94 mm, DIN rail, 787-2861/200-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.4972 € *
Standard delivery time from the manufacturer is: On Request
Electronic circuit breaker, 787-2861/200-000, WAGO
Electronic circuit breaker, 1-channel, 24 VDC input voltage, 2 A, Signal contact.
Features
- Space-saving ECB with one channels
- Switch-on capacity > 50.000 μF per channel
- Enables the use of an economical, standard power supply
- Status signal – adjustable as single or group message
- Reset, switch on/off via remote input or local switch
- Prevents power supply overload due to total inrush current thanks to time-delayed switching on during interconnected operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 1 pole | |
| Assembly | DIN rail | |
| Width | 6 mm | |
| Height | 97.8 mm | |
| Depth | 94 mm | |
| Permanent current | 2 A | |
| Isolation voltage | 500 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |