787-1668/000-250 | WAGO
Circuit breaker, 8 pole, 10 A, 500 V, (W x H x D) 42 x 127 x 142.5 mm, DIN rail, 787-1668/000-250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
515.6746 € *
Standard delivery time from the manufacturer is: 6 Weeks
Electronic circuit breaker, 787-1668/000-250, WAGO
Electronic circuit breaker, 8-channel, 48 VDC input voltage, Adjustable 2-10 A, Signal contact.
Features
- Space-saving ECB with eight channels
- Switch-on capacity > 23000 μF per channel
- One illuminated, three-colored button per channel simplifies switching (on/off), resetting, and on-site diagnostics
- Time-delayed switching of channels
- Tripped message
- Remote input resets all tripped channels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 8 pole | |
| Assembly | DIN rail | |
| Width | 42 mm | |
| Height | 127 mm | |
| Depth | 142.5 mm | |
| Permanent current | 10 A | |
| Isolation voltage | 500 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |