787-1668/000-200 | WAGO

Circuit breaker, 8 pole, 10 A, 500 V, (W x H x D) 42 x 127 x 142.5 mm, DIN rail, 787-1668/000-200

Order No.: 45P0661
EAN: 4055143329606
MPN:
787-1668/000-200
Series: 787
787-1668/000-200 WAGO Circuit Breakers Image 1
787-1668/000-200 WAGO Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
522.1958 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
522.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
522.1958 €

Electronic circuit breaker, 787-1668/000-200, WAGO

Electronic circuit breaker, 8-channel, 48 VDC input voltage, Adjustable 2-10 A, Communication capability.

Features

  • Space-saving ECB with eight channels
  • Switch-on capacity > 23000 μF per channel
  • One illuminated, three-colored button per channel simplifies switching (on/off), resetting, and on-site diagnostics
  • Time-delayed switching of channels
  • Tripped message
  • Status message for each channel via pulse sequence
  • Remote input resets tripped channels or switches on/off any number of channels via pulse sequence
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 8 pole
Assembly DIN rail
Width 42 mm
Height 127 mm
Depth 142.5 mm
Permanent current 10 A
Isolation voltage 500 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85363010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes