787-1664/212-1000 | WAGO
Circuit breaker, 4 pole, 12 A, 500 V, (W x H x D) 45 x 90 x 115.5 mm, DIN rail, 787-1664/212-1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
386.988 € *
Standard delivery time from the manufacturer is: 6 Weeks
Electronic circuit breaker, 787-1664/212-1000, WAGO
Electronic circuit breaker, 4-channel, 24 VDC input voltage, Adjustable 2-12 A, Active current limitation, Communication capability.
Features
- Space-saving ECB with four channels
- Switch-on capacity > 50000 μF per channel
- One illuminated, three-colored button per channel simplifies switching (on/off), resetting, and on-site diagnostics
- Time-delayed switching of channels
- Tripped message
- Status message for each channel via pulse sequence
- Remote input resets tripped channels or switches on/off any number of channels via pulse sequence
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 4 pole | |
| Assembly | DIN rail | |
| Width | 45 mm | |
| Height | 90 mm | |
| Depth | 115.5 mm | |
| Permanent current | 12 A | |
| Isolation voltage | 500 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |