211-835 | WAGO
Polyester cable maker, inscribable, (L x W) 25 x 10 mm, white, 211-835
As a private customer, you can buy this item as soon as we have it back in stock.
Cable tie marker, 211-835, WAGO
Cable tie marker for Smart Printer (Thermal transfer printer), for use with cable tie, 25 x 11 mm, Polyester, White.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | polyester | |
| Length | 25 mm | |
| Width | 10 mm | |
| Colour | white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |