895-1604 | WAGO
Cable gland, M25, Clamping range 11 to 20 mm, silver, 895-1604
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4815 € *
Standard delivery time from the manufacturer is: 5 Weeks
Mounting accessory, 895-1604, WAGO
The mounting accessory is for the electrical installation in your project. The pluggable connection system allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Safe use
- Quick replacement of defective units during ongoing operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 11 mm | |
| max. clamping range | 20 mm | |
| Material | brass | |
| Colour | silver | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |