895-1603 | WAGO
Cable gland, M25, Clamping range 13 to 18 mm, black, 895-1603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.593 € *
Standard delivery time from the manufacturer is: 4 Weeks
Mounting accessory, 895-1603, WAGO
The mounting accessory is the greatest possible flexibility in electrical installation. The pluggable connection system allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Safe use
- Quick replacement of defective units during ongoing operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 13 mm | |
| max. clamping range | 18 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |