895-1602 | WAGO
Cable gland, M25, Clamping range 9 to 16 mm, black, 895-1602
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7358 € *
Standard delivery time from the manufacturer is: On Request
Mounting accessory, 895-1602, WAGO
The mounting accessory with zero-defect electrical installation. The pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Saves time, since no wiring is required at the construction site
- Rapid, structured electrical installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 9 mm | |
| max. clamping range | 16 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |