750-375 | WAGO
PROFINET fieldbus coupler, 100 Mbit/s, 24 VDC, 750-375
NCNR (non cancelable / non returnable)
Fieldbus coupler, 750-375, WAGO
This fieldbus coupler connects the WAGO I/O System to PROFINET IO. The coupler identifies the connected I/O modules and creates local process images for maximum two I/O controllers and one I/O supervisor according to preset configurations. This process image may include a mixed arrangement of analog (word-by-word data transfer) or complex modules and digital (bit-by-bit data transfer) modules.
The fieldbus coupler operates as an I/O device in the network. It features an integrated 2-port switch, simplifying the creation of a line structure without additional network components.
| Filter | Property | Value |
|---|---|---|
| Version | fieldbus coupler | |
| Interfaces | PROFINET | |
| Data transmission rate | 100000000 mb/s | |
| Voltage | 24 VDC | |
| Width | 61.5 mm | |
| Height | 100 mm | |
| Depth | 71.9 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |