750-337 | WAGO
CANopen fieldbus coupler, 24 VDC, 750-337
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
363.7354 € *
Standard delivery time from the manufacturer is: 5 Weeks
Fieldbus coupler, 750-337, WAGO
This fieldbus coupler connects the WAGO I/O System as a slave to the CANopen fieldbus. Data is transmitted via PDOs and SDOs. The device detects all connected I/O modules and creates a local process image. Analog and specialty module data is sent via words and/or bytes, digital data is sent bit by bit. The local process image is divided into two data zones containing the data received and the data to be sent.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fieldbus coupler | |
| Interfaces | CANopen | |
| Data transmission rate | 1000000 mb/s | |
| Voltage | 24 VDC | |
| Width | 50.5 mm | |
| Height | 100 mm | |
| Depth | 71.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |