750-333/025-000 | WAGO
Profibus fieldbus coupler, 24 VDC, 750-333/025-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
431.3393 € *
Standard delivery time from the manufacturer is: 5 Weeks
Fieldbus coupler, 750-333/025-000, WAGO
This fieldbus coupler maps the peripheral data of all the WAGO I/O System's I/O modules on PROFIBUS DP. When initializing, the coupler determines the node's module structure and creates the process image of all inputs and outputs. Modules with a bit width smaller than eight are grouped in one byte for address space optimization.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fieldbus coupler | |
| Interfaces | profibus | |
| Data transmission rate | 12000000 mb/s | |
| Voltage | 24 VDC | |
| Width | 50.5 mm | |
| Height | 100 mm | |
| Depth | 71.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |