750-306/000-006 | WAGO
DeviceNet fieldbus coupler, 24 VDC, 750-306/000-006
NCNR (non cancelable / non returnable)
Fieldbus coupler, 750-306/000-006, WAGO
This fieldbus coupler connects the WAGO I/O System as a slave to the DeviceNet fieldbus. The fieldbus coupler detects all connected I/O modules and creates a local process image. This process image may include a mixed arrangement of analog (word-by-word data transfer) and digital (bit-by-bit data transfer) modules. The process image can be transferred via the DeviceNet fieldbus to the memory of the control system and is divided into two data zones containing the data received and the data to be sent.
| Filter | Property | Value |
|---|---|---|
| Version | fieldbus coupler | |
| Interfaces | DeviceNet | |
| Data transmission rate | 500000 mb/s | |
| Voltage | 24 VDC | |
| Width | 50.5 mm | |
| Height | 100 mm | |
| Depth | 71.1 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |