758-970/000-300 | WAGO
Connection cable, SMA jack (straight) to SMA plug (straight), H155, 3 m, 758-970/000-300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.8860 € *
Standard delivery time from the manufacturer is: 6 Weeks
Connecting cable, 758-970/000-300, WAGO
Connecting cable with SMA socket and SMA plug, cable length 3 m, cable type H155, GSM/ UMTS/ LTE/ Bluetooth/ WLAN.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA jack (straight) | |
| Connection (2) | SMA plug (straight) | |
| Cable length | 3 m | |
| Cable type | H155 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |