765-2704/200-000 | WAGO
IO-Link converter for circular connector, Outputs: 2, (W x H x D) 30 x 63 x 24 mm, 765-2704/200-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
211.82 € *
Standard delivery time from the manufacturer is: On Request
2-channel analog output, 765-2704/200-000, WAGO
This device controls a connected actuator or any other unit that has an analog input (0-10 V). The device has two analog voltage outputs. The device has an IO-Link communication interface that requires an IO-Link-capable module (IO-Link master) for interoperation. The IO-Link interface allows direct access to the process and diagnostic data and enables setting of the device parameters during operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IO-Link converter | |
| Suitable for | circular connector | |
| Number of analogue outputs | 2 | |
| Width | 30 mm | |
| Height | 63 mm | |
| Depth | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |