753-479 | WAGO

Analog module for series 753, Inputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 753-479

Order No.: 44P5699
EAN: 4045454510756
MPN:
753-479
Series: 753
753-479 WAGO Analog Modules Image 1
753-479 WAGO Analog Modules Image 2
753-479 WAGO Analog Modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
340.3519 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
340.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
340.3519 €
Technical specifications
Filter Property Value
Version analog input module
Suitable for series 753
Number of analogue inputs 2
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 69.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Substance description Hexahydromethylphthalic anhydride | Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15