753-461/003-000 | WAGO

Analog module for series Pt100/RTD, Inputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 753-461/003-000

Order No.: 44P5687
EAN: 4045454487287
MPN:
753-461/003-000
Series: 753
753-461/003-000 WAGO Analog Modules Image 1
753-461/003-000 WAGO Analog Modules Image 2
753-461/003-000 WAGO Analog Modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
338.9358 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
338.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
338.9358 €
Technical specifications
Filter Property Value
Version analog input module
Suitable for series Pt100/RTD
Number of analogue inputs 2
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 69.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No