750-562 | WAGO

Analog module for series 750, Outputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 750-562

Order No.: 44P5424
EAN: 4045454710316
MPN:
750-562
Series: 750
750-562 WAGO Analog Modules Image 1
750-562 WAGO Analog Modules Image 2
750-562 WAGO Analog Modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
338.0314 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
338.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
338.0314 €
Technical specifications
Filter Property Value
Version analog output module
Suitable for series 750
Number of analogue outputs 2
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 69.8 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description Hexahydromethylphthalic anhydride
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No