750-556/000-200 | WAGO

Analog module for series 750, Outputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 750-556/000-200

Order No.: 44P5419
EAN: 4045454495893
MPN:
750-556/000-200
Series: 750
750-556/000-200 WAGO Analog Modules Image 1
750-556/000-200 WAGO Analog Modules Image 2
750-556/000-200 WAGO Analog Modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
285.3025 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
285.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
285.3025 €
Technical specifications
Filter Property Value
Version analog output module
Suitable for series 750
Number of analogue outputs 2
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 69.8 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No