750-552/000-200 | WAGO
Output terminal for 750 series, Outputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 750-552/000-200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
285.3025 € *
Standard delivery time from the manufacturer is: 5 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | output terminal | |
| Suitable for | 750 series | |
| Number of analogue outputs | 2 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 69.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |