750-498 | WAGO
Analog module for series 750, Inputs: 8, (W x H x D) 12 x 100 x 69 mm, 750-498
NCNR (non cancelable / non returnable)
8-channel analog input, 750-498, WAGO
The 750-498 I/O Module measures either voltages (mV) in the field or analyzes thermocouples. Depending on the sensor selection for the respective I/O module, the voltage value is output directly or converted into the respective temperature value. Based on the measured values supplied by the thermocouple and the cold junction temperature, the I/O module determines the corresponding temperature at the measurement point of the thermocouple used. The I/O module has eight input channels, providing a direct connection from thermocouples to 2-wire sensors. The field level and the system level are electrically isolated from one another.
| Filter | Property | Value |
|---|---|---|
| Version | analog input module | |
| Suitable for | series 750 | |
| Number of analogue inputs | 8 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 69 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |