750-495/000-002 | WAGO

Analog module for series 750, Inputs: 6, (W x H x D) 24 x 100 x 67.8 mm, 750-495/000-002

Order No.: 44P5372
EAN: 4050821841593
MPN:
750-495/000-002
Series: 750
750-495/000-002 WAGO Analog Modules Image 1
750-495/000-002 WAGO Analog Modules Image 2
750-495/000-002 WAGO Analog Modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
435.3853 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
435.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
435.3853 €
Technical specifications
Filter Property Value
Version power measurement terminal
Suitable for series 750
Number of analogue inputs 6
Assembly DIN rail
Width 24 mm
Height 100 mm
Depth 67.8 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No